Amphenol Pcd 62GB56T1002PE

Conn MIL-C-26482 Circular PIN 2 POS Solder Bucket ST Cable Mount 2 Terminal 1 Port
$ 38.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd 62GB56T1002PE.

IHS

Datasheet66 pages11 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Circular Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106A14S-9PX
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Pcd 62GB56T1002PE provided by its distributors.

Conn MIL-C-26482 Circular PIN 2 POS Solder Bucket ST Cable Mount 2 Terminal 1 Port
Circular MIL Spec Connector 2P STRAIGHT PIN PLUG SHELL SIZE 10
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR, SIZE 10, 2WAY, PIN; Product Range: 62GB Series, MIL-DTL-26482 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet;
CIRCULAR, SIZE 10, 2WAY, PIN; Connector Type:Circular Military; Series:62GB; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:BS 9522 F0017, MIL-C-26482

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62GB-56T10-02PE