Amphenol Pcd 62GB16F1210SN416

Miniature Bayonet Lock Connectorsdesigned To Meet Mil-C-26482 |Amphenol Pcd 62GB16F1210SN416
$ 114.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd 62GB16F1210SN416.

IHS

Datasheet22 pages7 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol Pcd 62GB16F1210SN416 provided by its distributors.

Miniature Bayonet Lock Connectorsdesigned To Meet Mil-C-26482 |Amphenol Pcd 62GB16F1210SN416
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Miniature Bayonet Coupling Socket 10 Position Plug Solder Straight Cable Mount 10 Terminal 1 Port
62GB-16F12-10SN416 62GB16F1210SN416
MINIATURE BAYONET LOCK CONNECTOR
CIRCULAR, SIZE 12, 10WAY, SKT; Product Range: 62GB Series, MIL-DTL-26482 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bay

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62GB-16F12-10SN(416)
  • 62GB-16F12-10SN-416
  • 62GB-16F12-10SN416
  • 62GB16F1210SN(416)