Amphenol Pcd 19003804500

Shielded Twisted Pair Cable 8Conductors 24AWG 7.1mm 230VAC Black 100m Reel
$ 1,275.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd 19003804500.

element14 APAC

Datasheet3 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd 19003804500 provided by its distributors.

Shielded Twisted Pair Cable 8Conductors 24AWG 7.1mm 230VAC Black 100m Reel
MULTICONDUCTOR CABLE,4PR,24AWG,7X32,TC, LDPE INS, FOIL&BRAID, BLACK PUR-HFFR JKT
Wire And Cable, 8 Conductor(s), 24AWG, 230V, Communication Cable
Multi-Conductor Cables HI REL CAT5E CBL 100 M/328 FT NO RJ45 PL
CABLE (WIRE) SPECIAL RJF SFTP CABLE 100M REEL
CAT 5E CABLE REEL 100METERS (328FEET) 24AWG S
RJF CAT 5E REEL CABLE 100M ROL 1100 METER RL
MULTIPAIRE CABLE, 24AWG, PE, 1M;
CABLE CAT5 8COND 24AWG BLK 100M
Multiple Conductor Cables ROHS
SHIELDED MULTIPAIR CABLE 4PR 100M, 230V BLACK; Cable Shielding:Shielded; LAN Category:Cat5e; Wire Gauge:24AWG; Conductor Area CSA:0.25mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Pairs:4 Pair; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 190-038045-00
  • 190-03804500