Amphenol LTW ZA-36AFRS-BA0001

FFC / FPC Board Connector, 0.9 mm, 36 Contacts, Receptacle, ZConnect, Surface Mount Right Angle
$ 6.079
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ZA-36AFRS-BA0001.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-18.93%

Descriptions

Descriptions of Amphenol LTW ZA-36AFRS-BA0001 provided by its distributors.

FFC / FPC Board Connector, 0.9 mm, 36 Contacts, Receptacle, ZConnect, Surface Mount Right Angle
Conn, Ffc/Fpc, 36Pos, 2Row, 0.9Mm Rohs Compliant: Yes |Amphenol Ltw ZA-36AFRS-BA0001
Conn FFC/FPC Connector SKT 36 POS 0.9mm Solder RA SMD
ZConnect, LV214-Compliant Connector, A-Coded, Socket, Plastic, 1A, 36 pins, Female Connector, Quick Lock, Receptacle PCB SMT 90
-40閳╁剤+110閳 36P Bottom Contact Horizontal attachment 0.9mm SMD,P=0.9mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, 36POS, 2ROW, 0.9MM; Pitch Spacing:0.9mm; No. of Contacts:36Contacts; Gender:Receptacle; Product Range:Z-Connect Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:2 Row

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZA-36AFRS-BA0001.