Amphenol LTW VENT-PS2NGY-O8001

Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min @70mbar, IP69K
$ 1.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PS2NGY-O8001.

TME

Datasheet2 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.19%

Descriptions

Descriptions of Amphenol LTW VENT-PS2NGY-O8001 provided by its distributors.

Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min @70mbar, IP69K
Membrane Vent, M6, Circular Conn; Accessory Type:Membrane Vent; For Use With:Circular Connectors; Product Range:- Rohs Compliant: Yes |Amphenol Ltw VENT-PS2NGY-O8001
Length mm = 12.2 / Connector Size = M6 / Accessory Type = Pressure Relief Vent / IP Rating = IP66 / IP Rating = IP68 / Body Orientation = Straight

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • VENT-PS2NGY-O8001.