Amphenol LTW VENT-PS2NBK-O8001

Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min @70mbar, IP69K
$ 1.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PS2NBK-O8001.

TME

Datasheet2 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.05%

Descriptions

Descriptions of Amphenol LTW VENT-PS2NBK-O8001 provided by its distributors.

Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min @70mbar, IP69K
Connector Accessory, Vent, Amphenol LTW M6 Sensor Connectors
Vent, Thermoplastic, 300Ml/Min, Black Rohs Compliant: Yes |Amphenol Sine/tuchel VENT-PS2NBK-O8001
Connector Accessories Screw Straight Thermoplastic Black
CONNECTOR, M6 VENT PLASTIC >300ML/MIN, BK,5-PC PACK
vent; thread M6*1.5; air permeability 300ml/min; operating temperature -40 ~+ 125 C; black;without a nut; IP68; IP69k
Circular Connectors M6 Vent Plastic
PRESSURE RELIEF VENT M6 PLAST RECEPTACLE
VENT, THERMOPLASTIC, 300ML/MIN, BLACK;
VENT-PS2NBK-O8001 CPN:TME63385
Length mm = 12.2 / Connector Size = M6 / Accessory Type = Pressure Relief Vent / IP Rating = IP66 / IP Rating = IP68 / Body Orientation = Straight

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • VENT-PS2NBK-O8001.
  • VENTPS2NBKO8001