Amphenol LTW VENT-PS1YGY-N8002

Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 3000ml/min @70mbar, IP69K
$ 2.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PS1YGY-N8002.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+675%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW VENT-PS1YGY-N8002 provided by its distributors.

Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 3000ml/min @70mbar, IP69K
CONNECTOR, VENTBREATHABLE VENT WITH NUTM12*1.5,GY,3000,W/O OLEOPHOBIC
Connector Accessory, Screw Item, Glass Filled Polyamide
General Purpose For Connector Accessories
PROTECTIVE VENT M12X1.5 PLAS 3000MLMIN GY
PRESSURE RELIEF VENT M12 PLAS RECEPTACLE
Vent Plastic M12 x 1.5 Gray IP68
Length mm = 15.8 / Connector Size = M12 / Accessory Type = Pressure Relief Vent / IP Rating = IP68 / Body Orientation = Straight
PROTECTIVE VENT, M12X1.5, PLASTI
VENT W/NUT, IP68, GREY, M12 SENSOR CONN; Accessory Type: Vent; For Use With: Amphenol LTW M12 Sensor Connectors; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology