Amphenol LTW VENT-PS1NBK-N8001

Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 1000ml/min @70mbar, IP69K
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PS1NBK-N8001.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.35%

Supply Chain

Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW VENT-PS1NBK-N8001 provided by its distributors.

Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 1000ml/min @70mbar, IP69K
Vent, M12 Sensor Connector, Black; Accessory Type:Vent; For Use With:Amphenol Ltw M12 Sensor Connectors; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PS1NBK-N8001
vent; thread M12*1.5; air permeability 1000ml/min; operating temperature -40 ~+ 125 C; black; without a nut; IP68; IP69k
Length mm = 15.8 / Connector Size = M12 / Accessory Type = Pressure Relief Vent / IP Rating = IP68 / Body Orientation = Straight

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • VENT-PS1NBK-N8001.
  • VENTPS1NBKN8001