Amphenol LTW VENT-PQ1NBK-O8002

Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K
$ 2.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PQ1NBK-O8002.

Electro Sonic

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-17.97%

Descriptions

Descriptions of Amphenol LTW VENT-PQ1NBK-O8002 provided by its distributors.

Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K
Vent, Snap, Nylon, Blk, Ip68/Ip69K; Accessory Type:Vent; For Use With:Amphenol Ltw M12 Sensor Connectors; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PQ1NBK-O8002
Connector Accessories Snap-In Vent Straight Nylon Black
Length mm = 13 / Accessory Type = Pressure Relief Vent / IP Rating = IP68 / Body Orientation = Straight
M12 VENT PLASTIC SNAP 1000ML MIN, BK CONNECTOR
CONNECTOR SNAP BK 1000 OLEOPHOBIC 5-PCPK
Circular Metric Connectors Nylon
BREATHABLE VENT SNAPBK1000OLEOPHOBIC
通风孔, SNAP, 尼龙, 黑色, IP68/IP69K;

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • VENT-PQ1NBK-O8002.