Amphenol LTW VENT-PQ1NBK-N8002

Pressure Relief Vent, Snap-In Plastic, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K
$ 2.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-PQ1NBK-N8002.

Electro Sonic

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.98%

Descriptions

Descriptions of Amphenol LTW VENT-PQ1NBK-N8002 provided by its distributors.

Pressure Relief Vent, Snap-In Plastic, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K
Waterproof vent, snap-in type, air permeability 3000ml/min, operating temperature -40 ~+ 125 C, black, without a nut, IP68, IP69k
Vent, Ip68/Ip69K, Blk, M12 Sensor Conn; Accessory Type:Vent; For Use With:Amphenol Ltw M12 Sensor Connectors; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PQ1NBK-N8002

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology