Amphenol LTW VENT-BJ005

Connector Accessory, IP68/IP69K, Membrane Vent, Circular Connectors
$ 3.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW VENT-BJ005.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW VENT-BJ005 provided by its distributors.

Connector Accessory, IP68/IP69K, Membrane Vent, Circular Connectors
Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Hydrophobic), IP69K
Breathable Vent M12*1.5,metal Rohs Compliant: Yes |Amphenol Ltw VENT-BJ005
Connector Accessory, Vent Metal Type, Zinc Alloy Nickel
Vent M12*1.5; air permeability 1760ml/min; IP68
CONNECTOR BREATHABLE VENT M121.5 METAL, VENT SERIES
Vent Metal 1760ML MIN, SR Connector
PRESSURE RELIEF VENT M12 META RECEPTACLE
MEMBRANE VENT, ZINC, M12 X 1.5, SILVER; Accessory Type: Membrane Vent; For Use With: Circular Connectors; Product Range: - 05AC0450
Length mm = 18.7 / Connector Size = M12 / Accessory Type = Pressure Relief Vent / IP Rating = IP68 / Body Orientation = Straight

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • VENT-BJ005.
  • VENTBJ005
  • VENTBJ005.