Amphenol LTW UC-31AFM-SE7C01

USB Cable, Type C Plug to Type C Plug, 1 m, 3.3 ft, USB 3.1, Black
$ 39.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW UC-31AFM-SE7C01.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW UC-31AFM-SE7C01 provided by its distributors.

USB Cable, Type C Plug to Type C Plug, 1 m, 3.3 ft, USB 3.1, Black
USB CABLE, TYPE 3.1 C PLUG-PLUG, 3.3FT;; USB CABLE, TYPE 3.1 C PLUG-PLUG, 3.3FT; Connector A: USB Type C Plug; Connector B: USB Type C Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 3.1; Ja
Usb Cable, Type 3.1 C Plug-Plug, 3.3Ft; Connector A:Usb Type C Plug; Connector B:Usb Type C Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 3.1; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Amphenol Ltw UC-31AFM-SE7C01

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology