Amphenol LTW UA-20AFMM-LL7A01

USB, Type A 2.0, Plastic, 1.5A, Straight, 2 Points Lock, L. 1000mm, IP67
$ 7.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW UA-20AFMM-LL7A01.

IHS

Datasheet1 page10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol LTW UA-20AFMM-LL7A01 provided by its distributors.

USB, Type A 2.0, Plastic, 1.5A, Straight, 2 Points Lock, L. 1000mm, IP67
USB plug, type A, straight, 2 point lock, overmolded with 1m cable, operating temperature -20 ~ +70, IP67
Cable Assembly USB 1m 4POS USB Type A PL
CONNECTOR, USBLARGE SIZE USB A MOLDING TYPE
USB A TYPE 2.0 CABLE W/SR F CONN M PIN LOCK
USB TYPE A 2.0 PLASTIC 1.5A OVERMOLDED
CBL USB2.0 A PL-OPN W/COUP 3.28'
USB Connector, Overmolded with Cable, USB 2.0 A Type, IP67 - Unmated, Straight, Male Connector, Male Connector, 2 point lock bayonet, With strain relief, 1A
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Bare End / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / IP Rating = IP67 / Jacket Colour = Black / Function = Transmitter / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology