Amphenol LTW SSL11-P2D00-000001

SSL 1.1, Plastic, 3A, 02 pins, Plug Connector, Right Angle Without Post, SMT, Receptacle
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SSL11-P2D00-000001.

Component Distributors Inc.

Datasheet2 pages12 years ago

Electro Sonic

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Amphenol LTW SSL11-P2D00-000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW SSL11-P2D00-000001 provided by its distributors.

SSL 1.1, Plastic, 3A, 02 pins, Plug Connector, Right Angle Without Post, SMT, Receptacle
Connector SSL1.1 Plug 2POS Solder Surface Mount Right Angle T/R
Conn Power PL 2 POS Solder RA SMD 4 Terminal 1 Port
Rectangular Connector, 2 Contact(s), Male, Plug
SSL Solution Connector, Receptacle, SSL1.1, 2 pins, Non-Waterproof, Square, Male Connector, Snap in with lock, SMD, 3A
CONNECTOR, SSL-1.1 DC 2P PLUG CONN
CONNECTOR, PLUG, 2POS, 1ROW, 2MM
02P SMT PLUG CONNECTOR W/O POST
CONNECTOR, PLUG, 2POS, 1ROW, 2MM; Product Range: SSL Series; No. of Contacts: 2Contacts; Gender: Plug; Pitch Spacing: 2mm; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Connector Mounting: PCB Mount; Contact Plat

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL11P2D00000001