Amphenol LTW SSL11-J4LJ0-B22A04

Cable Assembly, W/ Lock, SSL Receptacle to Free End, 4 Ways, 3 mm, 1 Row, 400 mm, 15.8
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SSL11-J4LJ0-B22A04.

IHS

Datasheet1 page12 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW SSL11-J4LJ0-B22A04 provided by its distributors.

Cable Assembly, W/ Lock, SSL Receptacle to Free End, 4 Ways, 3 mm, 1 Row, 400 mm, 15.8
SSL 1.1, Plastic, 3A, 04 pins, Jack Connector, Straight, Crimp, Field Installable With Wires, Length 400mm, Without Strain Relief, XL-PVC, 22 AWG
SSL Solution Connector, Overmolded with Cable, SSL1.1, 4 pins, Non-Waterproof, Straight, Female Connector, Snap in with lock, With strain relief, 3A
Cable Assy, W2B Rcpt-Free End, 4P, 0.4M; Connector To Connector:Ssl Receptacle To Free End; No. Of Positions:4Ways; Cable Length - Imperial:15.8"; Cable Length - Metric:400Mm; Connector Pitch:3Mm; Cable Pitch:1.5Mm; Product Range:Sslrohs Compliant: Yes |Amphenol Ltw SSL11-J4LJ0-B22A04

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL11J4LJ0B22A04