Amphenol LTW SM12A-08BMMM-SL8D05

M12, A Code, Stainless, 2A, 08 pins, Male Contact, Straight, Screw Thread, L. 5000mm, IP68
$ 21.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SM12A-08BMMM-SL8D05.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of Amphenol LTW SM12A-08BMMM-SL8D05 provided by its distributors.

M12, A Code, Stainless, 2A, 08 pins, Male Contact, Straight, Screw Thread, L. 5000mm, IP68
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
SENSOR CORD, 8P M12 PLUG-FREE END, 5M; Connector Type A: M12 Plug; Connector Type B: Free End; No. of Positions: 8 Positions; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: - 93AJ2344
Circular Cable Assemblies ROHS
N SEN, M12 A-STAINLESS, 08P, SCREW
CIRC CBL 8POS RCPT TO WIRE 16.4'

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM12A-08BMMM-SL8D05.