Amphenol LTW SM12A-05BMMM-SL8D02

SENSOR CORD, 5P M12 PLUG-FREE END, 2M; C; Connector Type A: M12 Plug; B: Free End; No. of
$ 14.212
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SM12A-05BMMM-SL8D02.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+126%

Descriptions

Descriptions of Amphenol LTW SM12A-05BMMM-SL8D02 provided by its distributors.

SENSOR CORD, 5P M12 PLUG-FREE END, 2M; C; Connector Type A:M12 Plug; B:Free End; No. of
M12 Metric Circular Connector, A-Coded, Stainless Steel Non-Shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Sensor Cables / Actuator Cables N SEN, M12 A-STAINLESS, 05P, SCREW
Sensor Cable, M12 Plug, Free End, 5 Positions, 2 m, 6.6 ft
Amphenol Industrial SM12A-05BMMM-SL8D02
CIRC CBL 5POS RCPT TO WIRE 6.56'

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM12A-05BMMM-SL8D02.