Amphenol LTW SDB-15PMMS-SL8001

D Sub Connector, IP68, Standard, Plug, SDB, 15 Contacts, DA, Solder Cup
$ 6.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SDB-15PMMS-SL8001.

Component Distributors Inc.

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-17.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW SDB-15PMMS-SL8001 provided by its distributors.

D Sub Connector, IP68, Standard, Plug, SDB, 15 Contacts, DA, Solder Cup
15P Male D-Sub Copper Alloy Panel Mounting Gold 2 5A -40閳╁剤+105閳 D-Sub / VGA Connectors ROHS
CONNECTOR, D-SUB CONN PANEL SCREW DB15P M CONN M PIN
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40 Unc, Receptacle
Conn D-Subminiature PIN 15 POS 1.37mm Screw ST Panel Mount 15 Terminal 1 Port
D-Sub, Standard, Metal Shielded, 5A, 15 pins, Male Connector, Male Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, Solder, Receptacle, Front Fastened, 22-26 AWG, IP68 Unmated
D-SUB, DB SHIELD, 15P FRONT FASTENED M CONNECTOR M PIN SOLDER
D SUB CONN, PLUG, 15POS, SOLDER; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: SDB Series; Connector Body Material: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (12-Jan-2017); Connector Mounting: Panel Mount; D Sub Connector Type: Standard

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology