Amphenol LTW SDB-15PFFP-SL8001

Conn D-Sub SKT 15 POS 1.38mm Solder ST Panel Mount 15 Terminal 1 Port
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SDB-15PFFP-SL8001.

Component Distributors Inc.

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-12.90%

CAD Models

Download Amphenol LTW SDB-15PFFP-SL8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW SDB-15PFFP-SL8001 provided by its distributors.

Conn D-Sub SKT 15 POS 1.38mm Solder ST Panel Mount 15 Terminal 1 Port
D Sub Connector, IP68, Standard, Receptacle, 15 Contacts, DA, Solder
15P Female D-Sub Copper Alloy Panel Mounting Gold 2 5A -40閳╁剤+105閳 D-Sub / VGA Connectors ROHS
CONNECTOR, D-SUB CONN PANEL SCREW DB15P F CONN F PIN
D-Sub, Standard, Metal Shielded, 5A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP68 Unmated
D-SUB, DB SHIELD, 15P FRONT FASTENED F CONNECTOR F PIN PCB
D Sub Conn, Rcpt, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:Da; Product Range:Sdb Series; Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Amphenol Ltw SDB-15PFFP-SL8001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology