Amphenol LTW RJS-5EAMMM-LL7E01

RJ45, D Size / Cable Lock / 5E Stecker Gerade / M / Stift Laenge: 0, 5M
$ 10.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RJS-5EAMMM-LL7E01.

Electro Sonic

Datasheet1 page1 year ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW RJS-5EAMMM-LL7E01 provided by its distributors.

RJ45, D SIZE / CABLE LOCK / 5E STECKER GERADE / M / STIFT LAENGE: 0,5M
RJ Connector, Overmolded with Cable, Cat. 5e, IP67 - Unmated, Straight, Male Connector, 2 point lock bayonet, With strain relief
RJ45, Large Size, Plastic Shielded, 1.5A, Cat 5e, Straight, 2 Points Lock, Overmolded, With Strain Relief, Length 1000mm, PVC, 24 AWG, IP67 Mated
Rj, Large Size, Plastic, 1.5A, Cat 5E, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw RJS-5EAmm-LL7E01

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology