Amphenol LTW RJS-12D04FM-RS8001

Panel Feedthrough Connector, 4 Pole, CAT5e, M12 Plug - RJ45 Socket
$ 13.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RJS-12D04FM-RS8001.

element14 APAC

Datasheet3 pages13 years ago

Component Distributors Inc.

Electro Sonic

TME

Inventory History

3 month trend:
-22.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW RJS-12D04FM-RS8001 provided by its distributors.

Panel Feedthrough Connector, 4 Pole, CAT5e, M12 Plug - RJ45 Socket
Rectangular Connector Adapter, 4 Contacts(Side1), Female-Female
sensor|mate® CM12 Coupling Connector; 4 Pole; IP67; 2 A
Amphenol-Tuchel
RJ Connector, Adaptor, Cat. 5e, RJ (IP65) - M12 (IP68), , Female Connector, Screw Thread, Front Fastened
Conn RJ-45/M12 Circular Adapter RCP/M 8/4 POS RA
CONNECTOR, M SERIESADAPTOR, SHIELDEDM12 D CODE TO RJ45
Metric Circular Connector, M12 To RJ Adapter, Metal Non-shielded, D Coding, 4A, 04 pins, Male Connector, Male Contact, Right Angle
METRIC CIRCULAR CONNECTOR M12 M12 TO RJ ADAPTER
AMPHENOL TUCHEL RJS-12D04FM-RS8001 ADAPTOR, M12 PLUG TO RJ45, R/A
Amphenol Adapter RJ/M12; Cat 5E; right-angle; RJ: shielded; 8pins; IP65; M12: 4pins; D code; male; IP68
M12 D CODE TO RJ45 ADAPTOR CONNECTOR
In-Line Adapter, Adaptor, M12, RJ45
Amphenol Industrial , , IP65,IP68
M12-RJ45 ADAPT. MALE R/A SENSORMATE
ADAPTORSHIELDEDM12 D CODE TO RJ45
ADAPT CIRC 4POS TO RJ45 JACK BLK
ADAPTER M12 4PIN D CODE TO RJ 45
ADAPTOR, M12 PLUG TO RJ45, HORIZONTAL; Connector Type:Adapter, In-Line; Connector Type A:M12; Connector Type B:RJ45; Product Range:-; Convert From Gender:Plug; Convert From Positions:4Positions; Convert To Gender:Receptacle RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJS12D04FM-RS8001
  • RJS12D04FMRS8001