Descriptions of Amphenol LTW RJS-12D04FF-RS8001 provided by its distributors.
Panel Feedthrough Connector, 4 Pole, CAT5e, M12 Socket - RJ45 Socket
Connector Interface, RJ-45/M12 Circular Adapter RCP/F 8/4 POS RA
sensor|mate® CM12 Coupling Connector; 4 Pole; IP67; 2 A
Amphenol-Tuchel
RJ Connector, Adaptor, Cat. 5e, RJ (IP65) - M12 (IP68), , Female Connector, Screw Thread, Front Fastened
CONNECTOR, M SERIESADAPTOR, SHIELDEDM12 D CODE TO RJ45
METRIC CIRCULAR CONNECTOR M12 M12 TO RJ ADAPTER
AMPHENOL TUCHEL RJS-12D04FF-RS8001 ADAPTOR, M12 SOCKET TO RJ45, R/A
Metric Circular Connector, M12 To RJ Adapter, Metal Non-shielded, D Coding, 4A, 04 pins, Female Connector, Female Contact, Right Angle
In-Line Adapter, M12, RJ45, Adaptor, Receptacle, 4 Ways
Amphenol Adapter RJ/M12; Cat 5E; right-angle; RJ: shielded; 8pins; IP65; M12: 4pins; D code; female; IP68
Amphenol Industrial , , IP65,IP68
M12-RJ45 ADAPT. FEMALE R/A SENSORMATE
ADAPTORSHIELDEDM12 D CODE TO RJ45
ADAPT CIRC 4POS TO RJ45 JACK BLK
Adaptor, M12 Socket To Rj45, R/A; In Line Connector A:M12; In Line Connector B:Rj45; Connector Type:Adaptor; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:4Ways; Convert To Gender:Receptacle; Convert To Rohs Compliant: Yes |Amphenol Sine/tuchel RJS-12D04FF-RS8001