Amphenol LTW RDP-5SPFFH-TSU7001

Conn RJ45 F 8 POS Solder Panel Mount 8 Terminal 1 Port
$ 6.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RDP-5SPFFH-TSU7001.

Component Distributors Inc.

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-0.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW RDP-5SPFFH-TSU7001 provided by its distributors.

Conn RJ45 F 8 POS Solder Panel Mount 8 Terminal 1 Port
CONNECTOR, RJ45RJ45,D_SIZE, SQUAREPANEL 3KEY 5E F CONN F PIN
Shielded cat5e Gold Phosphor Bronze -40閳╁剤+105閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors/Ethernet Connectors IP67
RJ Connector, Receptacle, Cat. 5e, IP67 - Unmated, Square, Female Connector, 3 point lock bayonet, Front Fastened
RJ45 D SIZE SQUARE PANEL 3KEY 5E F CONN F PIN
Amphenol Industrial RDP-5SPFFH-TSU7001
RJ45, Double Lock Black Water Proof
RJ45 LARGE SIZE PLASTIC 1.5 RECEPTACLE
RJ45, Large Size, Plastic, 1.5A, Cat 5e, Square, 1"-20 UNEF, 3 Points Lock, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
MOD CONN, RJ45 JACK, 8P8C, 1PORT, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology