Amphenol LTW RCP5SM-RCP5SM-SL7B10

Cable Assembly, 8 Conductor(s), 24AWG, 57V, Communication Cable
$ 24.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP5SM-RCP5SM-SL7B10.

Electro Sonic

Datasheet1 page6 years ago

Inventory History

3 month trend:
-27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol LTW RCP5SM-RCP5SM-SL7B10 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, 57V, Communication Cable
Cable Assembly CAT5e FTP Solid 10m RJ45 to RJ45 Plug to Plug
RJ45, Middle Size, Plastic Shielded, 1.5A, Cat 5e, Straight-to-Straight, Screw Thread, Overmolded Double Ended, With Strain Relief, Length 10000mm, PVC, 24 AWG, IP67 Mated
Connector | Amphenol LTW Technology RCP5SM-RCP5SM-SL7B10
RJ C PLASTIC C5E SHLD M C PLASTIC C5E SHLD M
RJ45 MIDDLE SIZE PLASTIC SHI OVERMOLDED
RJ45, MIDDLE SIZE, 1.5A, OVERMOL

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology