Amphenol LTW RCP-5SPFFH-SCU7002

RoHS Compliant Cat5e 2014 IP67 - Dust Tight Waterproof Modular Connector Coupler -40C~105C
$ 7.266
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP-5SPFFH-SCU7002.

Component Distributors Inc.

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-16.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW RCP-5SPFFH-SCU7002 provided by its distributors.

RoHS Compliant Cat5e 2014 IP67 - Dust Tight Waterproof Modular Connector Coupler -40C~105C
Shielded cat5e -40閳╁剤+105閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C-Size,Plastic,180,screw,circular,Unmating waterproof,ground wire
CONNECTOR, RJ45RJ45,C SIZE, GROUND WIREPANEL SCREW 5E F CONN F PIN
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, Screw Thread, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
ADAPTER, IN-LINE, 8P8C, RJ45 JACK-JACK ROHS COMPLIANT: YES
Amphenol Industrial RCP-5SPFFH-SCU7002
RJ45 MIDDLE SIZE PLASTIC 1. RECEPTACLE
RJ45,C Size,Unmated Waterproof
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold / IP Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology