Amphenol LTW RCP-5SPFFH-SCU7001

Shielded cat5e -40閳╁剤+105閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP-5SPFFH-SCU7001.

Component Distributors Inc.

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-43.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW RCP-5SPFFH-SCU7001 provided by its distributors.

Shielded cat5e -40閳╁剤+105閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, Screw Thread, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
ADAPTER, IN-LINE, 8P8C, RJ45 JACK-JACK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP5SPFFHSCU7001