Amphenol LTW RCP-5SPFFH-SCM7001

Socket RJ45; female; straight; shielded; 5E; front side nut; screw; IP67
$ 4.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP-5SPFFH-SCM7001.

Component Distributors Inc.

Datasheet1 page10 years ago
Datasheet1 page5 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-60.70%

CAD Models

Download Amphenol LTW RCP-5SPFFH-SCM7001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW RCP-5SPFFH-SCM7001 provided by its distributors.

Socket RJ45; female; straight; shielded; 5E; front side nut; screw; IP67
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, Screw Thread, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Mated
SEALED CONNECTOR, RJ45, RCPT, 8P, PANEL; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP67; Connector Mounting: Panel M
SEALED CONNECTOR, RJ45, RCPT, 8P, PANEL; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP5SPFFHSCM7001