Amphenol LTW RCP-00AMMA-SLM7001

Connector, RJ45RJ45 Assy, Csize, 13/16" With Srassy Screw 00 M Conn M Pin
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP-00AMMA-SLM7001.

TME

Datasheet1 page5 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+1.59%

Supply Chain

Introduction Date2020-11-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW RCP-00AMMA-SLM7001 provided by its distributors.

CONNECTOR, RJ45RJ45 ASSY, CSIZE,13/16" WITH SRASSY SCREW 00 M CONN M PIN
RJ45, Middle Size, Plastic, 1.5A, Straight, Screw Thread, Compled, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
RJ45 Straight Plug Connector, Cable Mount
RJ45 HOUSING, PLUG, 1PORT, CABLE;
Connector Accessory, Backshell, Polyethylene
RJ Connector, Field installable, Others, IP67 - Mated, Straight, Male Connector, Screw Thread, With strain relief
Amphenol Industrial RCP-00AMMA-SLM7001
RJ45 ASSY MIDDLE PLASTIC M, SCREW CONNECTOR
Conn RJ-45 PL ST Panel Mount 1 Port
RJ45 Ethernet Connectors, Straight
RJ45 ASSY CSIZE 13/16" WITH SR
Rj45 Housing, Plug, 1Port, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:-; Ip Rating:Ip67; Connector Mounting:Cable Mount; Leds:Without Led Rohs Compliant: Yes |Amphenol Ltw RCP-00AMMA-SLM7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP-00AMMA-SLM7001.
  • RCP00AMMASLM7001