Amphenol LTW RCM-6APFFH-TCM7001

Modular Connectors / Ethernet Connectors Panel 3L 6A F-F PIN RJ45 C Size
$ 12.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCM-6APFFH-TCM7001.

TME

Datasheet1 page3 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.79%

Descriptions

Descriptions of Amphenol LTW RCM-6APFFH-TCM7001 provided by its distributors.

Modular Connectors / Ethernet Connectors Panel 3L 6A F-F PIN RJ45 C Size
RJ45, Middle Size, Metal Shielded, 1.5A, Cat 6A, Circular, 13/16"-28 UNS, 3 Points Lock, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Mated
ADAPTER, RJ45 8P JACK-JACK, CAT6A; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: IP67; Connector 50AC3177

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCM-6APFFH-TCM7001.
  • RCM6APFFHTCM7001