Amphenol LTW MUC-20PFFR-JS7002

USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90ø, Receptacle, IP67
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MUC-20PFFR-JS7002.

IHS

Datasheet4 pages9 years ago

Electro Sonic

ODG (Origin Data Global)

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MUC-20PFFR-JS7002 provided by its distributors.

USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90ø, Receptacle, IP67
USB Connector, Micro USB Type AB, USB 2.0, Jack, 5 Ways, Panel Mount, Right Angle
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port
Usb, Micro Ab 2.0, 1.8A+1A, Receptacle, Square |Amphenol Ltw MUC-20PFFR-JS7002
MICRO USB CONN, 2.0 TYPE AB, R/A RCPT; USB Connector Type:Micro USB Type AB; USB Standard:USB 2.0; Gender:Jack; No. of Positions:5Ways; Connector Mounting:Panel Mount; Orientation:Right Angle; Contact Material:Copper All
USB Connector Type = Micro USB-AB / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / IP Rating = IPX7 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUC20PFFRJS7002