Amphenol LTW MSXS08ML-SXSML-SX002

M12, X Code, 0.5A, 08 pins, Male Contact, Straight-to-Straight, Screw Thread L. 2000mm, IP67
$ 36.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS08ML-SXSML-SX002.

Electro Sonic

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
-14.76%

Descriptions

Descriptions of Amphenol LTW MSXS08ML-SXSML-SX002 provided by its distributors.

M12, X Code, 0.5A, 08 pins, Male Contact, Straight-to-Straight, Screw Thread L. 2000mm, IP67
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Ethernet Cables / Networking Cables M12 X-CODE DE CBL SCRW8PIN MCONN MPIN
Circular Cable Assemblies ROHS
Amphenol Industrial MSXS08ML-SXSML-SX002
RS APAC
CIRC CBL 8POS RCPT TO RCPT 6.56'
CABLE ASSY, M12 PLUG-PLUG, 2M;
Cable Assy, M12 Plug-Plug, 2M; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. Of Positions:8 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.5Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSXS08ML-SXSML-SX002

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology