Amphenol LTW MSXS-08PFFT-EE0001

M Series, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180ø
$ 4.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS-08PFFT-EE0001.

Electro Sonic

Datasheet3 pages1 year ago

JRH Electronics

TME

Inventory History

3 month trend:
-1.51%

Descriptions

Descriptions of Amphenol LTW MSXS-08PFFT-EE0001 provided by its distributors.

M Series, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180ø
Sensor Connector, M12, Female, 8 Positions, Solder Socket, Straight Panel Mount
Conn M12 Circular F 8 POS Solder ST SMD 8 Terminal 1 Port
CONNECTOR, M12 PANEL CONN X CODE 180SMT 8P F CONN F PIN SHIELDED
Amphenol Industrial MSXS-08PFFT-EE0001
RS APAC
SENSOR CONNECTOR, 8POS, RCPT, M12, PANEL
M12 PANEL 180 SMT CONN X CODE 8P
CONN FMALE INSERT 8P GOLD SOLDER
Sensor Connector, 8Pos, Rcpt, M12, Panel; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:8 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw MSXS-08PFFT-EE0001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology