Amphenol LTW MSXS-08PFFR-SH7001

M12 Circular Connector X-Coded Receptacle 8POS Socket Contact Right Angle Panel Mount
$ 10.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS-08PFFR-SH7001.

Electro Sonic

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-5.65%

Descriptions

Descriptions of Amphenol LTW MSXS-08PFFR-SH7001 provided by its distributors.

M12 Circular Connector X-Coded Receptacle 8POS Socket Contact Right Angle Panel Mount
M12 Metric Circular Connector, X-Coded, Metal Shielded, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90°, Receptacle, Rear Fastened, IP67 Mated
SENSOR CONNECTOR, M12, 8P, FEMALE, PANEL; Product Range: M Series; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 8 Positions; Sensor Contact Type: PCB Socket; IP / NEMA Ratin
Mounting Type = Panel Mount / Poles = 8 / Body Orientation = Right Angle / Current Rating mA = 500 / Connector Coding = X-Coded / Voltage Rating VAC = 50 / Voltage Rating VDC = 60 / Length mm = 28.7 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Series = MSXS

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSXS-08PFFR-SH7001.