Amphenol LTW MSXS-08BMMM-SL7X02

Plug M12; X code; 8 pins; male; straight; 0.5 A; with wire cat.6A - 2m length; IP67
$ 20.992
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS-08BMMM-SL7X02.

Electro Sonic

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of Amphenol LTW MSXS-08BMMM-SL7X02 provided by its distributors.

Plug M12; X code; 8 pins; male; straight; 0.5 A; with wire cat.6A - 2m length; IP67
M12 Metric Circular Connector, X-Coded, PROFINET, Ethernet EtherCAT, Metal Shielded, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, Without Strain Relief, TPU, 26 AWG, IP67 Mated
CONNECTOR, M SERIESM12 XCODE CONN, SHIELDEDCABLE SCREW 8 PIN M CONN M PIN
CABLE ASSY, M12 PLUG-FREE END, 2M ROHS COMPLIANT: YES
Cable Assembly without Strain Relief CAT6A 2m IP67 8 Position M12 Sensor Connector Plug PIN Contact Straight Backshell
Circular Cable Assemblies ROHS
CBL CIRC 8POS MALE TO WIRE 6.56'
Amphenol Industrial MSXS-08BMMM-SL7X02
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M SERIES SENSOR CONNECTOR M12 OVERMOLDED

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology