Descriptions of Amphenol LTW MSXS-08BMMM-SL7X01 provided by its distributors.
Plug M12; X code; 8 pins; male; straight; 0.5 A; with wire cat.6A - 1m lenght; IP67
Sensor Cord, 8P M12 Plug-Free End, 1M Rohs Compliant: Yes |Amphenol Ltw MSXS-08Bmm-SL7X01
M12, X Code, 0.5A, 08 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
CONNECTOR, M SERIESM12 XCODE CONN, SHIELDEDCABLE SCREW 8 PIN M CONN M PIN
M12 X CODE CABLE M CONNECTOR M PIN L-1M CONNECTOR
M SERIES M12 0.5A 08 PINS CABLE WO SR M M MOLDING
Sensor Cable, 8Pos, 1 m, 3.3 ft, M
Circular Connector, 8 Contact(s), Zinc Alloy, Female
Circular Cable Assemblies ROHS
Amphenol , 8 , M12 , 500 mA 50 V ,60 V 0.14 mm
CBL CIRC 8POS MALE TO WIRE 3.28'
Amphenol Industrial MSXS-08BMMM-SL7X01
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M12 Metric Circular Connector, X-Coded, PROFINET, Ethernet EtherCAT, Metal Shielded, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, TPU, 26 AWG, IP67 Mated