Amphenol LTW MSXS-08BMMM-PL8X02

Sensor Cable, M12 Plug, Free End, 8 Positions, 2 m, 6.6 ft, MPRONTO-12 X CODE Series
$ 23.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS-08BMMM-PL8X02.

Inventory History

3 month trend:
-68.42%

Descriptions

Descriptions of Amphenol LTW MSXS-08BMMM-PL8X02 provided by its distributors.

Sensor Cable, M12 Plug, Free End, 8 Positions, 2 m, 6.6 ft, MPRONTO-12 X CODE Series
Circular Metric Connector MPronto-12 (M12 Push Pull), X-Coded, PROFINET, Metal Shielded, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, TPU, 26 AWG, IP68 Mated
SENSOR CORD, 8P M12 PLUG-FREE END, 2M; Connector Type A: M12 Plug; Connector Type B: Free End; No. of Positions: 8 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Product Range: -
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = Bare End / Connector Coding A = X-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Gold-Plated Copper / Length m = 2 / Plug Material = TPU / Protection Rating = IPX8 / Sensor Cable Colour = Black / Series = M12 / Sheathing = TPU / Shielding = Shielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSXS-08BMMM-PL8X02.