Descriptions of Amphenol LTW MSDS-04PFFP-SF8001 provided by its distributors.
M12 Circular Connector D-Coded Receptacle 4POS Socket Contact Solder Panel Mount
M12 Metric Circular Connector, D-Coded, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Conn M12 Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Female, Solder Terminal
RoHS Compliant 2016 Circular Connector
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL PCB CONN4PIN F CONN F PIN
Female Sockets,Plug,Threaded 4pin Zinc Alloy 4A
M12 PANEL CONNECTOR D CODE 4P F CONNECTOR F PIN PCB
Amphenol Industrial MSDS-04PFFP-SF8001
RS APAC
M12 PANEL PCB CONN 4PIN F CONN F PIN
SENSOR CONN, M12, RCPT, 4POS, PCB;
M SERIES,M12,4A,04 PINS RECEPT
Sensor Conn, M12, Rcpt, 4Pos, Pcb; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw MSDS-04PFFP-SF8001