Amphenol LTW MSDS-04BMMM-SL8E01

Cable AssemblyCircular 1m M12Circular 4 Straight Bag
$ 12.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSDS-04BMMM-SL8E01.

Electro Sonic

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Amphenol LTW MSDS-04BMMM-SL8E01 provided by its distributors.

Cable AssemblyCircular 1m M12Circular 4 Straight Bag
M12 Metric Circular Connector, D-Coded, Ethernet EtherCAT, Metal Shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, TPU, 24 AWG, IP68 / IP69K
Sensor Cord, 4P M12 Plug-Free End, 3.3 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSDS-04Bmm-SL8E01

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology