Descriptions of Amphenol LTW MSDS-04BMMB-SL7001 provided by its distributors.
M12, D Code, 4A, 04 pins, Male Contact, Straight, Screw-in, Field Inst., F4.0 - F8.0mm, IP67
M12 Circular Connector D-Coded Plug 4POS Pin Contact Cable Mount
4 Position Receptacle Male Pins Screw Circular Connector
Circular Connector, 4 Contact(s), Male, Screw Terminal
Conn M12Circular PIN 4 POSCrimp STCable Mount 4 Terminal 1 Port
M12 METRIC CIRCULAR CONNECTOR FIELD INSTALLABLE
RoHS Compliant 2015 Circular Connector
Male Pins,Receptacle,Threaded 4pin Zinc Alloy 4A
M12 CONN SCREW IN 180 ASSY SCREW 4PIN M CONN M PIN
Amphenol Industrial MSDS-04BMMB-SL7001
M12 Metric Circular Connector, D-Coded, Metal Shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
SENSOR CONN, M12, PLUG, 4POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes