Amphenol LTW MSAS08FL-SPBML-SE001

M12, A Code, 2A, 08 pins, Female Contact, Straight-to-Straight, Screw Thread L. 1000mm, IP68
$ 17.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS08FL-SPBML-SE001.

Electro Sonic

Datasheet1 page3 years ago

Descriptions

Descriptions of Amphenol LTW MSAS08FL-SPBML-SE001 provided by its distributors.

M12, A Code, 2A, 08 pins, Female Contact, Straight-to-Straight, Screw Thread L. 1000mm, IP68
Cable Assembly Cat5e 1m 8 Position M12 Circular Sensor to 8 Position M12 Circular Sensor Receptacle to Receptacle
M SERIES, M12, 2A, 08 PINS, OVERMOLDED, STRAIGHT
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M12 Metric Circular Connector, A-Coded, Metal Shielded, 2A, 08 pins, Female Connector, Female Contact, M12 Straight-to-RJ Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, Without Strain Relief, PVC, 24 AWG, IP68 / IP69K

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology