Amphenol LTW MSAS-17PMMC-SF8B20

Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 , M Series
$ 11.439
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-17PMMC-SF8B20.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Future Electronics

Inventory History

3 month trend:
+15.38%

Descriptions

Descriptions of Amphenol LTW MSAS-17PMMC-SF8B20 provided by its distributors.

Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 , M Series
M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 200mm, PVC, 26 AWG, IP68 / IP69K
Series = M / Mounting Type = Front Mount / Poles = 17 / Operating Temperature Max. °C = 80 / Length mm = 200 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = IEC / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 30 / Contact Gender = Plug / IP Rating = IPX8 / IP Rating = IP69K / Approvals = IEC / Approvals = UL Listed / Shell Material = PVC / Body Orientation = Straight / Current Rating A = 1.5

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology