Amphenol LTW MSAS-17BMMM-SL8D01

Sensor Cable, M12 Plug, Free End, 17 Positions, 1 m, 3.3 ft, M Series
$ 21.504
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-17BMMM-SL8D01.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+36.47%

Descriptions

Descriptions of Amphenol LTW MSAS-17BMMM-SL8D01 provided by its distributors.

Sensor Cable, M12 Plug, Free End, 17 Positions, 1 m, 3.3 ft, M Series
M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 17 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 26 AWG, IP68 / IP69K
Sensor Cord, M12 Plug-Free End, 3.3Ft; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:17 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-17Bmm-SL8D01
Approvals = IEC / Approvals = UL Listed / Shell Material = PVC / Mounting Type = Cable Mount / Poles = 17 / Body Orientation = Straight / Current Rating A = 1.5 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = IEC / Standards Met = UL Listed / Voltage Rating V = 30 / Length m = 1 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / IP Rating = IPX8 / IP Rating = IP69K / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology