Amphenol LTW MSAS-08PMMT-EE0001

Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-08PMMT-EE0001.

Electro Sonic

Datasheet3 pages1 year ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSAS-08PMMT-EE0001 provided by its distributors.

Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle
M12 Metric Circular Connector, A-Coded, Plastic Shielded, 2A, 08 pins, Male Connector, Male Contact, SMT 180°
Amphenol Industrial M12, M, 8, , , IP65,IP68
M SERIES M12 2A 08 PINS SM RECEPTACLE M M PCB SMT
Amphenol Industrial MSAS-08PMMT-EE0001
RS APAC
CONN MALE INSERT 8POS GOLD SLDR
Sensor Connector, M12, Plug, 8Pos, Panel; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip65, Rohs Compliant: Yes |Amphenol Ltw MSAS-08PMMT-EE0001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology