Amphenol LTW MSAS-08PFFR-SH7003

Sensor Conn, M12, R/A Rcpt, 8Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw MSAS-08PFFR-SH7003
$ 11.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-08PFFR-SH7003.

Electro Sonic

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW MSAS-08PFFR-SH7003 provided by its distributors.

Sensor Conn, M12, R/A Rcpt, 8Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw MSAS-08PFFR-SH7003
M12 Metric Circular Connector, A-Coded, Metal Shielded, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90°, Receptacle, Rear Fastened, IP67 Mated
SENSOR CONN, M12, R/A RCPT, 8POS, PCB; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Right Angl

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSAS-08PFFR-SH7003.