Descriptions of Amphenol LTW MSAS-08BMMA-SL7001 provided by its distributors.
Conn M12 Circular Sensor Pin 8 Position Plug Solder Straight Cable Mount 8 Terminal 1 Port
M12, A Code, 2A, 08 pins, Male Contact, Straight, Solder, Field Inst., F4.0 - F7.5mm, IP67
M12 Metric Circular Connector, A-Coded, Metal Shielded, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.0-Φ7.5mm, IP67 Mated
M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, 4.0 - 7.5Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSAS-08BMMA-SL7001
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 8 / Operating Temperature Max. °C = 105 / Length mm = 55 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 30 / Coupling Method = Threaded / Cable Entry Max. mm = 7.5 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 2