Amphenol LTW MSAS-05PMMR-EE0001

M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 05 pins, Male Connector, Male Contact, DIP 90°
$ 5.006
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-05PMMR-EE0001.

Electro Sonic

Datasheet2 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW MSAS-05PMMR-EE0001 provided by its distributors.

M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 05 pins, Male Connector, Male Contact, DIP 90°
M12 METRIC CIRCULAR CONNECTOR DIP
M12 A CODE 90 DIP, SHIELDED, M CONN M PIN, 5P
SENSOR CONN, M12, R/A PLUG, 5POS, PCB ROHS COMPLIANT: YES
MSAS-05PMMR-EE0001, AMPHENOL LTW
SENSOR CONN, M12, R/A PLUG, 5POS, PCB; Product Range: M Series; Sensor Connector Size: M12; Sensor Connector Gender: Male; No. of Positions: 5 Positions; Sensor Contact Type: PCB Pin; Sensor Connector Mounti

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSAS-05PMMR-EE0001.