Amphenol LTW MSAS-05PMMJ-SF8AA5

Cable Assy, 5P M12 Plug-Rj45 Plug, 500Mm Rohs Compliant: Yes |Amphenol Ltw MSAS-05PMMJ-SF8AA5
$ 11.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-05PMMJ-SF8AA5.

Electro Sonic

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW MSAS-05PMMJ-SF8AA5 provided by its distributors.

Cable Assy, 5P M12 Plug-Rj45 Plug, 500Mm Rohs Compliant: Yes |Amphenol Ltw MSAS-05PMMJ-SF8AA5
Cable Assembly Cat 5e 0.5m 22AWG M12 Circular to RJ-45 5 to 8 POS M-PL Bag
M12 Metric Circular Connector, A-Coded, Metal Shielded, 3A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle With Cable, Front Fastened, Length 500mm, PU, 22 AWG, IP68 / IP69K

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology