Amphenol LTW MSAS-04PMMR-EE0001

M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 04 pins, Male Connector, Male Contact, DIP 90°
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-04PMMR-EE0001.

Electro Sonic

Datasheet2 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW MSAS-04PMMR-EE0001 provided by its distributors.

M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 04 pins, Male Connector, Male Contact, DIP 90°
Sensor Conn, M12, R/A Plug, 4Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw MSAS-04PMMR-EE0001
SENSOR CONN, M12, R/A PLUG, 4POS, PCB; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Right Angle PCB

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSAS-04PMMR-EE0001.