Amphenol LTW MSAS-04PFFP-SF8002

Conn M12 Circular SKT 4 POS Solder ST Panel Mount/Through Hole 4 Terminal Single Port
$ 5.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-04PFFP-SF8002.

Component Distributors Inc.

Datasheet2 pages9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSAS-04PFFP-SF8002 provided by its distributors.

Conn M12 Circular SKT 4 POS Solder ST Panel Mount/Through Hole 4 Terminal Single Port
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
RoHS Compliant 2016 Circular Connector
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
SENSOR CONN, M12, RCPT, 4POS, PANEL ROHS COMPLIANT: YES
CONNECTOR, M SERIESM12 PANEL PCB CONN4PIN F CONN F PIN
Female Sockets,Plug,Threaded 4pin Zinc Alloy 4A

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology