Amphenol LTW M8S-04PMMR-SF8001

Conn M8 Circular PIN 4 POS Solder RA Through Hole 4 Terminal Single Port
$ 7.186
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8S-04PMMR-SF8001.

Upverter

Datasheet1 page5 years ago

Component Distributors Inc.

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-31.76%

CAD Models

Download Amphenol LTW M8S-04PMMR-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M8S-04PMMR-SF8001 provided by its distributors.

Conn M8 Circular PIN 4 POS Solder RA Through Hole 4 Terminal Single Port
M8 Metric Circular Connector, A-Coded, Metal Shielded, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90°, Receptacle, Front Fastened, IP68 Unmated
Sensor Connector, M8, Plug, 4Pos; Product Range:M Series; Sensor Connector Size:M8; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Right Angle Panel Mount; Ip/Nema Rating:Ip68; Rohs Compliant: Yes |Amphenol Ltw M8S-04PMMR-SF8001
Shell Material = Metal / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 30 / Operating Temperature Max. °C = 105 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP67 / Coupling Method = Screw / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology